P7-533222

Heilind Number:OTTP7-533222
Manufacturer:OTTO Controls
Manufacturer Number:P7-533222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-533222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NC 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-533222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-533222. This high-performance switch features a sleek Black design with Symbol 3 IP Rating for enhanced durability. Ideal for panel mounting, it boasts a 5A current rating and gold-plated brass contacts for reliable conductivity. The Button (Flat) actuator with a Round shape offers a comfortable user experience. With an On-(Off) switch function and SPST-NC 3 Terminal configuration, it ensures precise control. Made of aluminum housing and thermoplastic actuator, it guarantees longevity even in harsh environments. Operating at temperatures ranging from -55°C to 85°C and compatible with both 115VAC and 28VDC, this sealed pushbutton switch is perfect for a wide range of applications. Bring superior performance to your projects with the P7 Series.