P7-534111

Heilind Number:OTTP7-534111
Manufacturer:OTTO Controls
Manufacturer Number:P7-534111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-534111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-534111

Detailed Description

Introducing the P7-534111 Push Button Switch from our P7 series, a reliable solution for your panel mount needs. With a sleek silver case and a vibrant red cap, this switch not only offers visual appeal but also ensures durability with a sealed construction. The momentary action button, made of thermoplastic, guarantees smooth operation while the gold-plated contacts provide excellent conductivity. Rated for 50,000 cycles, this switch is built to last even in demanding environments. Its SPST-NO 3 terminal configuration, along with a current rating of 5 A, makes it suitable for various applications. Whether in industrial machinery or consumer electronics, trust the P7-534111 for efficient and long-lasting performance.