P7-534119

Heilind Number:OTTP7-534119
Manufacturer:OTTO Controls
Manufacturer Number:P7-534119
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-534119
Series:P7
Cap Color:White
IP Rating:Symbol 3
Case Color:Silver
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPST-NO 3 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-534119

Detailed Description

Introducing the P7-534119, part of the P7 series, a high-performance pushbutton switch designed for seamless panel mount applications. With a sleek silver case and a durable aluminum housing, this switch ensures reliability in any environment. The white flat button, made of thermoplastic, offers a comfortable actuation experience. Featuring a SPST-NO 3 Terminal configuration and a contact material of brass with gold plating, it guarantees efficient conductivity. Operating at a voltage rating of 115 VAC and 28 VDC, with a current rating of 5 A, it is suitable for a wide range of electronic devices. The Symbol 3 IP rating certifies its resistance to dust and water ingress, making it ideal for industrial use. With a lifespan of 50,000 cycles and operating temperatures ranging from -55°C to 85°C, it ensures long-lasting performance. Don't compromise on quality; choose the P7-534119 for your switching needs.