P7-534121

Heilind Number:OTTP7-534121
Manufacturer:OTTO Controls
Manufacturer Number:P7-534121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-534121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-534121

Detailed Description

Introducing the P7-534121, a high-performance push button switch designed for reliability in demanding environments. With a durable aluminum housing and a sealed construction, this switch is built to withstand harsh conditions. The red button, featuring a flat round actuator, offers easy and precise operation. The SPST-NO 3 Terminal configuration ensures efficient connectivity, while the gold-plated brass contacts guarantee optimal conductivity. Rated for 50,000 cycles of durability, this switch is ideal for applications requiring long-term performance. Whether in industrial machinery or aerospace systems, the P7-534121 delivers seamless functionality. Upgrade to this subminiature momentary action switch and experience premium quality and performance.