P7-534122

Heilind Number:OTTP7-534122
Manufacturer:OTTO Controls
Manufacturer Number:P7-534122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-534122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-534122

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-534122. Designed for durability with a rating of 50,000 cycles, this black pushbutton switch features a flat button actuator made of thermoplastic, providing a sleek and reliable interface. With Symbol 3 IP rating, it ensures protection against dust and water ingress, making it suitable for various environments. The SPST-NO 3 Terminal contact configuration, along with a gold-plated brass contact material, guarantees efficient electrical connectivity. Operating at temperatures ranging from -55 °C to 85 °C, and with a current rating of 5 A, this switch offers reliable performance in both low and high-temperature settings. Panel mountable and featuring solder termination, it facilitates easy installation. Whether used in industrial machinery, automotive applications, or consumer electronics, this pushbutton switch meets the demands of high-reliability sectors.