P7-534222

Heilind Number:OTTP7-534222
Manufacturer:OTTO Controls
Manufacturer Number:P7-534222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-534222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO 3 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-534222

Detailed Description

Introducing the P7-534222, a sleek and durable push button switch from our P7 series. Featuring a black aluminum case with a Symbol 3 IP rating, this switch is designed for reliable performance in any environment. The flat button actuator, made of thermoplastic, offers a comfortable push experience. With a current rating of 5A and gold-plated contacts, it ensures efficient conductivity. Ideal for panel mounting, this sealed switch is suitable for a wide range of applications. Whether it's for industrial machinery or consumer electronics, the P7-534222 guarantees 50,000 cycles of operation. With a voltage rating of 115VAC and 28VDC, it meets diverse power requirements. Trust in the quality and performance of this subminiature momentary action push button switch for your project needs.