P7-535121

Heilind Number:OTTP7-535121
Manufacturer:OTTO Controls
Manufacturer Number:P7-535121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-535121
Series:P7
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-535121

Detailed Description

The P7 series P7-535121 pushbutton switch is a high-performance component designed for demanding environments. Featuring a rugged aluminum housing with a sleek black finish, this switch is not only durable but also visually appealing. With a red flat round actuator and gold-plated brass contacts, it offers reliable operation with a 5A current rating. The SPDT 5 terminal configuration ensures versatile functionality, while the sealed design and RoHS compliance guarantee environmental safety. Ideal for panel mounting, it can withstand temperatures ranging from -55°C to 85°C, making it suitable for a wide range of applications. Whether used in industrial machinery or consumer electronics, this subminiature switch delivers long-lasting performance with a 50,000 cycle durability rating. Trust in the P7 series for efficient and dependable control in any setting.