P7-535122

Heilind Number:OTTP7-535122
Manufacturer:OTTO Controls
Manufacturer Number:P7-535122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-535122
Series:P7
Cap Color:Black
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:OFF-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT 5 Terminal
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-535122

Detailed Description

Experience reliable and efficient switch control with our P7 series Push Button Switch, SKU P7-535122. Featuring a sleek black design, this switch is perfect for panel mounting applications. With an IP rating of Symbol 3, it ensures durability in various environments. The non-illuminated button, crafted from high-quality thermoplastic, guarantees a comfortable tactile response. Operating at 115 VAC and 28 VDC, with a current rating of 5 A, it offers versatility in usage. The SPDT 5 Terminal configuration and gold-plated brass contacts provide optimal conductivity. Designed for sealed performance, this push button switch is ideal for high-demand settings. With a durability rating of 50,000 cycles and a wide operating temperature range from -55°C to 85°C, it promises long-lasting functionality. Upgrade your control system with this premium push button switch, a reliable component in the P7 series.