P7-535129

Heilind Number:OTTP7-535129
Manufacturer:OTTO Controls
Manufacturer Number:P7-535129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-535129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-535129

Detailed Description

Introducing the P7-535129, a reliable and durable pushbutton switch designed for seamless panel mounting applications. Boasting a sleek black aluminum case with a contrasting white flat button, this switch combines functionality with modern aesthetics. The SPDT 5 Terminal configuration and brass contact material ensure optimal conductivity and longevity, rated for an impressive 50,000 cycles of operation. With a 5A current rating, it can handle both AC and DC voltages (up to 115VAC and 28VDC), making it versatile for various electronic setups. The Off-(On) switch function, along with the Thermoplastic actuator, offers a responsive and tactile user experience. Engineered for sealed protection with an IP Rating of Symbol 3, it is suitable for use in diverse environments. From industrial machinery to consumer electronics, this subminiature pushbutton switch, part of the P7 series, guarantees high performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with the P7-535129 and experience precision switching at your fingertips.