P7-535222

Heilind Number:OTTP7-535222
Manufacturer:OTTO Controls
Manufacturer Number:P7-535222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-535222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-535222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek black design with Symbol 3 IP Rating for durability. This high-quality switch is perfect for panel mounting applications, with a 5A current rating and Off-(On) switch function. The gold-plated brass contacts ensure reliable performance, while the aluminum housing and thermoplastic actuator guarantee longevity. With a 50,000 cycle durability rating and operating temperatures ranging from -55°C to 85°C, this switch is built to withstand harsh environments. It offers SPDT 5 Terminal contact configuration, suitable for both AC (115V) and DC (28V) voltage ratings. Upgrade your control systems with this sealed push button switch, perfect for industrial and commercial use.