P7-536111

Heilind Number:OTTP7-536111
Manufacturer:OTTO Controls
Manufacturer Number:P7-536111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-536111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-536111

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-536111. This high-quality switch features a durable aluminum housing with a sleek silver case and a vibrant red button, perfect for panel mounting applications. With Symbol 3 IP rating, it ensures reliable performance in various environments. The SPDT contact configuration, gold-plated brass contacts, and 5A current rating guarantee efficient and long-lasting operation. Operating smoothly between -55°C to 85°C, it offers versatility in temperature conditions. Ideal for non-illuminated setups, this button switch with a flat round actuator is designed for quick and responsive activation, making it a top choice for industrial and commercial use. Trust in its 50,000-cycle durability rating and enjoy seamless control in your electronic systems. Explore the P7 Series for a reliable switching solution.