P7-536122

Heilind Number:OTTP7-536122
Manufacturer:OTTO Controls
Manufacturer Number:P7-536122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-536122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-536122

Detailed Description

The P7-536122 Push Button Switch is a rugged and reliable component designed for demanding environments. Featuring a sleek black cap and case, it offers a high level of durability with a 50,000 cycle lifespan. The flat round button actuator, made of thermoplastic, ensures comfortable and precise operation. This sealed switch, equipped with gold-plated brass contacts, guarantees excellent performance even in harsh conditions. With a contact configuration of SPDT and a current rating of 5A, it is suitable for various applications. Whether used in industrial machinery or electronic devices, this subminiature momentary action switch delivers consistent and efficient functionality. Its wide operating temperature range from -55°C to 85°C, along with an IP rating of Symbol 3, ensures reliable operation in both hot and cold environments. The P7-536122 is the perfect choice for high-reliability applications that require a compact yet robust push button switch.