P7-536124

Heilind Number:OTTP7-536124
Manufacturer:OTTO Controls
Manufacturer Number:P7-536124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-536124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-536124

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-536124. This high-performance switch features a durable construction with a black aluminum case and a yellow flat round button actuator, ideal for panel mounting applications. With a Symbol 3 IP rating and sealed design, it ensures reliable operation in various environments. The contact plating of gold and brass, along with a 5A current rating, guarantee efficient electrical conductivity. Operating at temperatures ranging from -55°C to 85°C, it offers versatility in usage. The SPDT contact configuration and On-(On) switch function provide flexibility for different control applications. With a 50,000 cycle durability rating, this switch is built to last. Whether in industrial machinery or electronic devices, the P7 Series Pushbutton Switch delivers precision and performance.