P7-536125

Heilind Number:OTTP7-536125
Manufacturer:OTTO Controls
Manufacturer Number:P7-536125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-536125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-536125

Detailed Description

Introducing the P7-536125, a durable and reliable subminiature momentary action pushbutton switch designed for high-demand environments. Featuring a sleek black aluminum case with a green flat button actuator, this switch is not only aesthetically pleasing but also IP3 rated for protection against dust and water ingress. The contact plating of gold ensures excellent conductivity, while the brass contact material and sealed housing construction guarantee longevity, with a durability rating of 50,000 cycles. With a contact configuration of SPDT, it offers versatile functionality for various applications. Operating smoothly between -55°C to 85°C, and with a current rating of 5A, this switch is suitable for both low and high power tasks. Whether for industrial machinery, automotive systems, or electronic devices, the P7-536125 is the ideal choice for uncompromising performance.