P7-536129

Heilind Number:OTTP7-536129
Manufacturer:OTTO Controls
Manufacturer Number:P7-536129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-536129
Series:P7
Cap Color:White
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-536129

Detailed Description

The P7-536129 Pushbutton Switch, part of the P7 series, combines reliability with seamless functionality. Featuring a sleek white cap and durable black casing, this switch is designed for panel mounting and offers a non-illuminated, momentary push-button activation. With a flat round actuator made of thermoplastic and gold-plated brass contacts, it ensures smooth operation and longevity, rated for 50,000 cycles. The SPDT contact configuration, along with a 5A current rating and 115VAC/28VDC voltage ratings, makes it versatile for various applications. With an IP3 seal rating and operating temperature range from -55°C to 85°C, it guarantees performance even in challenging environments. Meet your switching needs with this high-quality, subminiature pushbutton switch, perfect for industrial, automotive, and aerospace applications.