P7-536221

Heilind Number:OTTP7-536221
Manufacturer:OTTO Controls
Manufacturer Number:P7-536221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-536221
Series:P7
Cap Color:Red
IP Rating:Symbol 3
Case Color:Black
Illumination:Not Illuminated
Actuator Type:Button (Flat)
Actuator Shape:Round
Current Rating:5 A
Mounting Style:Panel Mount
Actuator Length:.08 in
Contact Plating:Gold
Switch Function:ON-ON
Contact Material:Brass
Housing Material:Aluminum
Type:Sealed
Termination Type:Solder
Actuator Material:Thermoplastic
Durability Rating (Cycles):50,000 Cycles
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
Contact Configuration:SPDT
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
SKU:OTTP7-536221

Detailed Description

The P7-536221 Pushbutton Switch, part of the P7 series, offers reliable performance in demanding environments. With a durable aluminum housing and a sealed design, it ensures longevity and protection against dust and moisture. The flat red button with a round shape provides easy actuation, while the gold-plated brass contacts guarantee high conductivity. Operating at temperatures ranging from -55°C to 85°C, this switch is suitable for a wide range of applications. Its SPDT contact configuration and momentary action make it ideal for control and signal input tasks. Panel mountable and featuring solder termination, installation is convenient. With a lifespan of 50,000 cycles, this switch is a dependable choice for industrial and commercial settings.