P7-536222

Heilind Number:OTTP7-536222
Manufacturer:OTTO Controls
Manufacturer Number:P7-536222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-536222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-536222

Detailed Description

Introducing the P7 Series Black Sealed Subminiature Momentary Action Pushbutton Switch, SKU P7-536222. Designed for reliability in demanding environments, this switch features Symbol 3 IP rating for protection against dust and water ingress. The durable aluminum housing and gold-plated brass contacts ensure longevity, with a lifespan of 50,000 cycles. With a 5A current rating and SPDT contact configuration, it offers versatile functionality. Ideal for panel mount applications, it operates smoothly in temperatures ranging from -55°C to 85°C. The flat button actuator, crafted from thermoplastic, provides a comfortable user experience. Whether for industrial or commercial use, this pushbutton switch guarantees high performance and durability.