P7-541121

Heilind Number:OTTP7-541121
Manufacturer:OTTO Controls
Manufacturer Number:P7-541121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-541121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-541121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-541121. Featuring a sleek design with a red flat round button actuator and a durable aluminum black housing, this switch offers reliable performance in various applications. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it ideal for use in demanding environments. The SPST-NO contact configuration, along with a gold-plated brass contact material, guarantees efficient conductivity. Operating at a maximum temperature of 85°C and a minimum of -55°C, it is suitable for both hot and cold conditions. With a 50,000 cycle durability rating, this switch promises long-lasting functionality. Perfect for panel mounting, it has a voltage rating of 115 VAC and 28 VDC, with a current rating of 5A. Get reliable control with the P7 Series Pushbutton Switch.