P7-541122

Heilind Number:OTTP7-541122
Manufacturer:OTTO Controls
Manufacturer Number:P7-541122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-541122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-541122

Detailed Description

The P7-541122 Pushbutton Switch, part of the P7 series, is a reliable and durable component designed for demanding applications. With a sleek black cap and case, it offers a professional appearance. Featuring a non-illuminated design, it is perfect for use in low-light environments. The flat round button actuator, made of thermoplastic, ensures comfortable operation. Rated for 5A current, with gold-plated contacts, it guarantees efficient conductivity. Its sealed construction, with an IP6K4S rating, provides protection against dust and moisture, making it suitable for various industries. The SPST-NO contact configuration and Off-(On) switch function offer precise control. With a wide operating temperature range from -55°C to 85°C, it is versatile in both hot and cold environments. Ideal for panel mounting, with PC pin termination, this switch is easy to install. Whether in industrial machinery, automotive, or aerospace, the P7-541122 excels in performance and longevity, with a durability rating of 50,000 cycles. Operating at 115VAC or 28VDC, it meets diverse power requirements. Trust in this high-quality pushbutton switch for your critical applications.