P7-541125

Heilind Number:OTTP7-541125
Manufacturer:OTTO Controls
Manufacturer Number:P7-541125
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-541125
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Green
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-541125

Detailed Description

Introducing the P7-541125, a high-performance push button switch from the P7 series. Featuring a durable aluminum housing in sleek black, this switch is designed for panel mounting with a flat green button actuator. With an IP6K4S rating, it offers reliable protection against dust and water ingress. The SPST-NO contact configuration and gold-plated brass contacts ensure efficient conductivity, while the thermoplastic actuator material guarantees longevity. Operating smoothly with a 5A current rating at 115VAC or 28VDC, this switch is ideal for a wide range of applications. Whether in industrial settings or consumer electronics, its 50,000-cycle durability and wide temperature range from -55°C to 85°C make it a dependable choice for demanding environments. Upgrade your control systems with the P7-541125 and experience precision and durability in every push.