P7-541126

Heilind Number:OTTP7-541126
Manufacturer:OTTO Controls
Manufacturer Number:P7-541126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-541126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-541126

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-541126. This high-performance switch features a durable design with a sealed housing in black, complemented by a blue flat button actuator. Ideal for panel mounting, it boasts a gold-plated brass contact configuration providing reliable 5A current rating. With an IP6K4S rating for protection against dust and moisture, this switch ensures longevity even in demanding environments. Operating efficiently in temperatures ranging from -55°C to 85°C, it offers versatility in various applications. Whether in industrial machinery or electronic devices, the P7 Series guarantees precise Off-(On) functionality for up to 50,000 cycles. Trusted for its quality and performance, this switch is a must-have in the Push Button Switches category.