P7-541128

Heilind Number:OTTP7-541128
Manufacturer:OTTO Controls
Manufacturer Number:P7-541128
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-541128
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Gray
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-541128

Detailed Description

Introducing the P7-541128, a high-performance Subminiature Momentary Action Pushbutton Switch designed for reliable operation in demanding environments. This switch, part of the P7 series, features a durable aluminum housing with a sleek black case and a gray flat button actuator. With an IP6K4S sealing rating, it ensures protection against dust and water ingress, making it ideal for industrial applications. The SPST-NO contact configuration, with gold-plated brass contacts, guarantees excellent conductivity and a long lifespan of up to 50,000 cycles. Rated for 5A at 115VAC and 28VDC, and operating smoothly between -55°C to 85°C, this switch offers versatile performance. Perfect for panel mounting with PC pin termination, it is a versatile and reliable choice for various electronic systems. Trust in the P7-541128 for precision control and durability in your projects.