P7-542121

Heilind Number:OTTP7-542121
Manufacturer:OTTO Controls
Manufacturer Number:P7-542121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-542121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-542121

Detailed Description

The P7-542121, part of the P7 series, is a high-performance pushbutton switch designed for demanding environments. Featuring a flat red button with a round actuator shape, it offers a tactile and responsive user experience. With an IP6K4S sealing rating, this switch is protected against dust and water ingress, ensuring reliable operation. The durable aluminum housing and gold-plated brass contacts guarantee longevity, with a lifespan of 50,000 cycles. Suitable for panel mounting, it has a current rating of 5A and is rated for both AC and DC voltages. Operating in temperatures ranging from -55°C to 85°C, this switch is ideal for applications requiring a rugged and dependable control solution.