P7-542122

Heilind Number:OTTP7-542122
Manufacturer:OTTO Controls
Manufacturer Number:P7-542122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-542122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-542122

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-542122). Designed for reliability and durability, this switch is ideal for applications requiring a sealed and non-illuminated button interface. With a black aluminum housing and a flat round actuator made of thermoplastic, it offers a sleek and sturdy construction. The gold-plated brass contacts ensure efficient conductivity, while the SPST-NC configuration allows for On-(Off) functionality. Operating at temperatures ranging from -55°C to 85°C, and with a voltage rating of 115 VAC and 28 VDC, this switch is suitable for diverse environments. Panel mountable with PC pin termination, it guarantees easy installation. With a 50,000 cycle durability rating, rest assured of its long-lasting performance in high-demand settings. Upgrade your push button switches with the P7 Series for a reliable and efficient switching solution.