P7-542211

Heilind Number:OTTP7-542211
Manufacturer:OTTO Controls
Manufacturer Number:P7-542211
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-542211
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-542211

Detailed Description

Introducing the P7 Series Sealed Subminiature Momentary Action Pushbutton Switch with SKU P7-542211. This high-performance switch features a durable aluminum housing in silver, with a red flat round button actuator for easy operation. With an IP6K4S rating, it offers reliable protection against dust and water ingress, making it ideal for demanding environments. The SPST-NC contact configuration ensures precise control, while the gold-plated brass contacts guarantee optimal conductivity. Rated for 5A at 115VAC and 28VDC, this switch is suitable for a wide range of applications. Its thermoplastic actuator material and PC pin termination type further enhance its durability and versatility. With a 50,000-cycle durability rating and an operating temperature range from -55°C to 85°C, this pushbutton switch delivers long-lasting performance even in harsh conditions. Perfect for use in aerospace, defense, industrial, and automotive industries, the P7 Series Switch is a reliable solution for your switching needs.