P7-546121

Heilind Number:OTTP7-546121
Manufacturer:OTTO Controls
Manufacturer Number:P7-546121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-546121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-546121

Detailed Description

Introducing the P7-546121 Push Button Switch, a durable and reliable component for your electronic systems. Designed for Panel Mounting, this switch features a Red Flat Button actuator with a round shape, ensuring easy and comfortable operation. With an IP6K4S sealing rating, it is protected against dust and moisture, making it suitable for a variety of environments. The SPDT contact configuration and gold-plated brass contacts guarantee excellent conductivity and longevity, with a 5A current rating and a voltage rating of 115VAC/28VDC. The aluminum housing and thermoplastic actuator material provide robust construction, while the switch function (On-(On)) offers versatility in application. Whether in industrial machinery or consumer electronics, this sealed push button switch, part of the P7 series, delivers high performance with a durability rating of 50,000 cycles. Upgrade your control systems with the assurance of quality and precision.