P7-546124

Heilind Number:OTTP7-546124
Manufacturer:OTTO Controls
Manufacturer Number:P7-546124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-546124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-546124

Detailed Description

Introducing the P7-546124, a high-performance Subminiature Momentary Action Pushbutton Switch designed for durability and reliability in demanding environments. Part of the P7 series, this switch features a Yellow flat button actuator with a round shape, perfect for easy and comfortable operation. The Black aluminum housing and IP6K4S sealing ensure protection against harsh conditions. With a contact plating of Gold and a contact material of Brass, it guarantees excellent conductivity. Operating at 115 VAC and 28 VDC with a current rating of 5A, this SPDT switch offers versatility in usage. Ideal for panel mount applications, it boasts a 50,000 cycle durability rating and a wide temperature range from -55°C to 85°C. Whether in industrial machinery or automotive systems, the P7-546124 is a dependable choice for seamless control.