P7-546221

Heilind Number:OTTP7-546221
Manufacturer:OTTO Controls
Manufacturer Number:P7-546221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-546221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K4S
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-546221

Detailed Description

The P7-546221 Push Button Switch is a high-performance component designed for reliable operation in demanding environments. With a durable aluminum housing, this switch is built to withstand extreme temperatures ranging from -55°C to 85°C. The red button features a flat design and is sealed for protection against dust and water, meeting IP6K4S standards. Its SPDT contact configuration and gold-plated brass contacts ensure excellent conductivity and a long lifespan of up to 50,000 cycles. Suitable for panel mounting, this switch has a voltage rating of 115VAC and 28VDC, with a current rating of 5A. Ideal for applications where precision and durability are essential, the P7-546221 is a reliable choice for industrial and commercial use.