P7-551121

Heilind Number:OTTP7-551121
Manufacturer:OTTO Controls
Manufacturer Number:P7-551121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-551121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-551121

Detailed Description

The P7-551121, from the P7 series, is a high-quality pushbutton switch designed for efficient panel mounting. Featuring a sleek black case with a vibrant red button, this switch offers a durable and reliable solution for various applications. With a contact plating of gold and a contact material of brass, it ensures excellent conductivity and longevity. The SPST-NO contact configuration, along with a 5A current rating, makes it suitable for a wide range of electrical systems. Operating at temperatures ranging from -55°C to 85°C, and with an IP rating of Symbol 2, it guarantees performance even in challenging environments. The switch, with a flat button actuator and round shape, requires a moderate actuation force for seamless operation. Its sealed construction and thermoplastic actuator material further enhance its durability, with a rating of 50,000 cycles. Whether in industrial machinery or consumer electronics, the P7-551121 is the perfect choice for reliable and responsive switching.