P7-551122

Heilind Number:OTTP7-551122
Manufacturer:OTTO Controls
Manufacturer Number:P7-551122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-551122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-551122

Detailed Description

Introducing the P7-551122, a durable and reliable subminiature momentary action pushbutton switch designed for high-performance applications. With a sleek black cap and case, this switch features a flat round button actuator for comfortable operation. Its sealed housing, constructed from aluminum and thermoplastic, ensures protection against environmental factors. The gold-plated brass contacts offer excellent conductivity, while the SPST-NO contact configuration guarantees reliable switching. Rated for 5A at 115VAC/28VDC, with a wide operating temperature range from -55°C to 85°C, this switch is suitable for various industrial and commercial uses. Panel mount installation with PC pin termination simplifies setup. With a durability rating of 50,000 cycles, the P7 series switch delivers long-lasting performance. Trust in its quality and precision for your switching needs.