P7-551221

Heilind Number:OTTP7-551221
Manufacturer:OTTO Controls
Manufacturer Number:P7-551221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-551221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-551221

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch with SKU P7-551221. This high-performance switch features a durable design with a black aluminum case and a red button actuator. With a Symbol 2 IP rating, it ensures reliable operation even in challenging environments. The button, made of thermoplastic, offers a comfortable actuation experience. Gold-plated brass contacts guarantee efficient electrical conductivity, with a 5A current rating. Suitable for panel mounting, it is perfect for various industrial applications. Operating at temperatures ranging from -55°C to 85°C, and with a durability rating of 50,000 cycles, this sealed switch delivers long-lasting performance. It has a SPST-NO contact configuration, with voltage ratings of 115 VAC and 28 VDC. Ideal for use in hi-rel environments, this pushbutton switch is a reliable solution for your electronic control needs.