P7-551222

Heilind Number:OTTP7-551222
Manufacturer:OTTO Controls
Manufacturer Number:P7-551222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-551222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-551222

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, P7-551222. Featuring a sleek black design with Symbol 2 IP rating for durability, this switch is perfect for panel mounting applications. With a gold-plated brass contact material, it ensures reliable performance with a 5A current rating. The round, flat-button actuator offers a comfortable user experience while the thermoplastic housing guarantees longevity. Operating smoothly between -55°C to 85°C, and rated for 50,000 cycles, it's a dependable choice for various industries. With SPST-NO contact configuration, 115VAC/28VDC voltage ratings, and a switch function of Off-(On), this sealed pushbutton switch is a versatile solution for your needs.