P7-551229

Heilind Number:OTTP7-551229
Manufacturer:OTTO Controls
Manufacturer Number:P7-551229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-551229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-551229

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a sleek design with a white cap and black housing, perfect for panel mounting applications. With Symbol 2 IP rating, this switch ensures durability and reliability in various environments. The flat round button actuator, made of thermoplastic, offers a comfortable and responsive tactile experience. Gold-plated brass contacts guarantee efficient conductivity, while the SPST-NO configuration allows for seamless off-(on) functionality. Operating at 115 VAC and 28 VDC, with a current rating of 5A, this switch is suitable for a wide range of electronic devices. With a lifespan of 50,000 cycles and an operating temperature range of -55°C to 85°C, it's a high-performance solution for demanding applications. Upgrade your control systems with the P7 Series Pushbutton Switch.