P7-552122

Heilind Number:OTTP7-552122
Manufacturer:OTTO Controls
Manufacturer Number:P7-552122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-552122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPST-NC
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-OFF
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-552122

Detailed Description

The P7-552122 Pushbutton Switch is a reliable and durable component designed for seamless panel mounting. Featuring a sleek black design with a flat round actuator, it offers a comfortable and intuitive user experience. With a high current rating of 5A, this switch ensures efficient power control. Its sealed construction and ROHS compliance guarantee environmental safety. The SPST-NC contact configuration and brass contact material provide excellent conductivity. Operating smoothly between -55°C to 85°C, it is suitable for a wide range of applications. Whether in industrial machinery or consumer electronics, the P7-552122 is the ideal choice for dependable switching performance.