P7-555111

Heilind Number:OTTP7-555111
Manufacturer:OTTO Controls
Manufacturer Number:P7-555111
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-555111
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT 5 Terminal
Actuator Type:Button (Flat)
Case Color:Silver
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-555111

Detailed Description

The P7 Series Pushbutton Switch, SKU P7-555111, combines durability and reliability in a compact design. Featuring a red flat button actuator with a round shape, this switch is ideal for panel mounting applications. With an IP Rating of Symbol 2, it offers moderate protection against dust and water ingress. The switch has a contact configuration of SPDT 5 Terminal, ensuring versatile functionality. Gold contact plating on brass terminals enhances conductivity, while the aluminum housing and thermoplastic actuator material guarantee durability. Rated for 50,000 cycles, it can withstand frequent use. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this sealed pushbutton switch is suitable for various industrial and commercial settings. Whether used in control panels, machinery, or appliances, it provides reliable performance.