P7-556121

Heilind Number:OTTP7-556121
Manufacturer:OTTO Controls
Manufacturer Number:P7-556121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-556121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-556121

Detailed Description

Meet the P7 series Subminiature Momentary Action Pushbutton Switch, SKU P7-556121. Designed for durability with a lifespan of 50,000 cycles, this high-quality switch features a stylish red cap and a sleek black aluminum case. The button, made of thermoplastic, offers a comfortable actuation with its flat, round shape. With an IP rating of Symbol 2, it guarantees protection against dust and some water exposure, making it suitable for various environments. The SPDT contact configuration and 5A current rating ensure reliable performance. Whether for panel mount applications or PCBs with its PC pin termination, this switch is versatile. Operating at temperatures ranging from -55°C to 85°C, and accommodating voltages up to 115VAC/28VDC, it's ideal for a wide range of electronic devices. Upgrade your push button switches with the P7 series.