P7-556122

Heilind Number:OTTP7-556122
Manufacturer:OTTO Controls
Manufacturer Number:P7-556122
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-556122
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-556122

Detailed Description

The P7-556122 Pushbutton Switch, part of the P7 series, is a compact and durable solution for momentary action applications. With a sleek black cap and case design, it offers a professional aesthetic. Featuring a flat round button actuator and sealed construction, it ensures reliable operation in various environments. The switch has a 5A current rating, gold-plated brass contacts, and a high durability rating of 50,000 cycles. It is panel mountable with PC pin termination, making installation easy. With a SPDT contact configuration and ON-(ON) switch function, it provides versatility in circuit control. Rated for 115VAC and 28VDC, the switch is suitable for a wide range of electronic devices. Its aluminum housing and thermoplastic actuator guarantee longevity, while its wide operating temperature range from -55°C to 85°C ensures performance in harsh conditions. Perfect for industrial, automotive, and aerospace applications, the P7-556122 is a reliable choice for demanding environments.