P7-556124

Heilind Number:OTTP7-556124
Manufacturer:OTTO Controls
Manufacturer Number:P7-556124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-556124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-556124

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-556124. Featuring a durable construction with a yellow button (Flat) actuator and a sleek black housing, this switch is designed for panel mount installation. With a sealed design and an IP Rating of Symbol 2, it ensures reliable performance in various environments. Gold-plated brass contacts guarantee a stable electrical connection, while the SPDT contact configuration offers versatility. Rated for 5A at 115V AC and 28V DC, and with a wide operating temperature range from -55°C to 85°C, it's suitable for a range of applications. The P7 switch boasts a high durability rating of 50,000 cycles, making it a dependable choice for industrial and commercial use.