P7-556126

Heilind Number:OTTP7-556126
Manufacturer:OTTO Controls
Manufacturer Number:P7-556126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-556126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-556126

Detailed Description

The P7-556126 Pushbutton Switch, part of the P7 series, boasts a durable construction with a sealed design for reliable performance in various environments. Featuring a flat button actuator in a round shape, this switch has a sleek design with a blue cap and black case. With an IP Rating of 2, it offers moderate protection against dust and liquids. The contact plating of gold ensures efficient conductivity, while the brass contact material guarantees long-lasting use. Rated for 5A current and suitable for both AC (115V) and DC (28V) applications, this SPDT switch functions on an On-(On) basis. Ideal for panel mounting, it has a high durability rating of 50,000 cycles and can operate in temperatures ranging from -55°C to 85°C. The P7-556126 is a subminiature momentary action pushbutton switch, perfect for use in hi-rel industries requiring precision and reliability.