P7-556129

Heilind Number:OTTP7-556129
Manufacturer:OTTO Controls
Manufacturer Number:P7-556129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-556129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-556129

Detailed Description

Introducing the P7-556129 Pushbutton Switch, part of the P7 series, designed for high reliability in demanding environments. Featuring a sleek white cap and robust black case, this switch boasts Symbol 2 IP rating, ensuring protection against dust and liquids. The flat round button actuator, crafted from durable thermoplastic, offers a comfortable and responsive user experience. With a contact plating of gold and contact material of brass, it guarantees reliable conductivity. Ideal for panel mounting, it operates at 115VAC or 28VDC with a current rating of 5A. The SPDT configuration and On-(On) switch function provide versatility, while the sealed housing and 50,000-cycle durability rating ensure long-lasting performance even in extreme temperatures ranging from -55°C to 85°C. Upgrade your control systems with this subminiature momentary action pushbutton switch, perfect for aerospace, military, and industrial applications.