P7-556229

Heilind Number:OTTP7-556229
Manufacturer:OTTO Controls
Manufacturer Number:P7-556229
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-556229
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 2
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-556229

Detailed Description

The P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-556229, is a high-quality component designed for reliable performance in demanding environments. Featuring a sleek white cap and a durable black case, this switch is both visually appealing and rugged. Its flat button actuator with a round shape offers easy operation, while the gold-plated brass contacts ensure low contact resistance and longevity. With an IP rating of 2, it provides basic protection against dust and water ingress. Ideal for panel mount applications, it has a PC pin termination type and can handle a current rating of 5A. The SPDT contact configuration allows for versatile use, and with a durability rating of 50,000 cycles, it guarantees long-term functionality. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, this sealed pushbutton switch is suitable for a wide range of industrial and commercial applications.