P7-561121

Heilind Number:OTTP7-561121
Manufacturer:OTTO Controls
Manufacturer Number:P7-561121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-561121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-561121

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, SKU P7-561121. This high-quality switch features a durable construction with an aluminum housing, ensuring reliability in various applications. The red flat button actuator, complemented by a round shape, offers ergonomic operation. With a contact plating of gold and SPST-NO contact configuration, it guarantees excellent conductivity. The switch is sealed for added protection and has an IP rating of 3, making it suitable for harsh environments. Operating at temperatures ranging from -55°C to 85°C, it is versatile and resilient. Perfect for panel mounting with PC pin termination, this switch is ideal for use in industrial, automotive, and aerospace settings. Meet your switching needs with the P7 Series Pushbutton Switch, where quality and performance converge.