P7-561129

Heilind Number:OTTP7-561129
Manufacturer:OTTO Controls
Manufacturer Number:P7-561129
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-561129
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:White
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-561129

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch ( P7-561129). Designed for precision and durability, this switch features a flat round button actuator with a white cap and a sleek black aluminum housing. With a Symbol 3 IP rating, it ensures reliable performance even in demanding environments. The SPST-NO contact configuration, Gold-plated brass contacts, and a 5A current rating guarantee efficient electrical conductivity. Operating at temperatures ranging from -55°C to 85°C, it is suitable for a wide range of applications. Ideal for panel mounting with PC Pin termination, this sealed switch offers a lifespan of 50,000 cycles, making it a dependable choice for industrial, automotive, and aerospace use.