P7-561222

Heilind Number:OTTP7-561222
Manufacturer:OTTO Controls
Manufacturer Number:P7-561222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-561222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-561222

Detailed Description

Introducing the P7-561222, a durable and reliable Subminiature Momentary Action Pushbutton Switch from the P7 series. Featuring a sleek black design with Symbol 3 IP rating for enhanced protection, this switch is perfect for panel mounting applications. The flat button actuator with round shape offers comfortable usage, while the gold-plated brass contacts ensure high conductivity. With a 5A current rating and SPST-NO contact configuration, it guarantees efficient performance. Operating at temperatures ranging from -55°C to 85°C and with a durability rating of 50,000 cycles, it's built to last. Suitable for both AC and DC circuits, with voltage ratings of 115VAC and 28VDC respectively, this switch is ideal for various industrial and electronic setups. Upgrade to the P7-561222 for seamless control and reliability.