P7-566121

Heilind Number:OTTP7-566121
Manufacturer:OTTO Controls
Manufacturer Number:P7-566121
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-566121
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-566121

Detailed Description

Introducing the P7-566121, a high-performance pushbutton switch perfect for demanding applications. Part of the P7 series, this switch features a durable design with a red cap and black case, ensuring reliable operation in any environment. With an IP rating of Symbol 3, it offers protection against dust and water ingress. The flat round button actuator, made of thermoplastic, provides comfortable and precise operation. Gold-plated brass contacts guarantee excellent conductivity, while the sealed housing made of aluminum enhances longevity. With a current rating of 5A and voltage ratings of 115VAC and 28VDC, this switch is suitable for a wide range of electrical systems. Its SPDT contact configuration and on-(on) switch function offer versatility. Rated for 50,000 cycles of durability and operating temperatures ranging from -55°C to 85°C, this subminiature momentary action pushbutton switch is the ideal choice for reliable performance in industrial, aerospace, and military applications.