P7-566124

Heilind Number:OTTP7-566124
Manufacturer:OTTO Controls
Manufacturer Number:P7-566124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-566124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-566124

Detailed Description

Introducing the P7 Series Subminiature Momentary Action Pushbutton Switch, featuring a durable design with a seal for reliability in various environments. With a yellow flat button actuator and round shape, this switch offers easy operation and a sleek appearance. Its gold-plated brass contacts ensure high conductivity, while the aluminum housing and thermoplastic actuator guarantee longevity. Rated for 50,000 cycles, it's ideal for applications requiring frequent use. The SPDT configuration allows for versatile connectivity, with a 5A current rating, 115VAC, and 28VDC voltage ratings ensuring compatibility with a range of systems. Suitable for panel mounting with PC pin termination, this switch is perfect for industrial and electronic projects where quality and performance are paramount.