P7-566126

Heilind Number:OTTP7-566126
Manufacturer:OTTO Controls
Manufacturer Number:P7-566126
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-566126
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Blue
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-566126

Detailed Description

The P7-566126 Push Button Switch, part of the P7 series, boasts a sleek design with a blue cap and black case. Featuring Symbol 3 IP rating, this sealed switch guarantees durability with a 50,000 cycle lifespan. Its button actuator, made of thermoplastic, offers a comfortable feel and precise control. With a contact plating of gold and brass contact material, it ensures reliable performance. Operating at a maximum temperature of 85°C and a minimum of -55°C, it suits various environments. Ideal for panel mounting, it has a current rating of 5A, voltage ratings of 115VAC and 28VDC, and SPDT contact configuration, making it versatile for different applications. Perfect for high-quality switching needs, the P7566126 is a reliable solution for demanding environments.