P7-566221

Heilind Number:OTTP7-566221
Manufacturer:OTTO Controls
Manufacturer Number:P7-566221
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-566221
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Red
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-566221

Detailed Description

The P7-566221 Push Button Switch from the P7 series is a reliable component designed for seamless panel mounting in electronic devices. Featuring a durable aluminum housing with a sleek black finish and a vibrant red flat button actuator, this switch not only offers a high level of functionality but also adds a touch of visual appeal to any equipment. Its sealed construction and IP3 rating ensure protection against dust and water ingress, making it suitable for use in various environments. With a contact configuration of SPDT and a gold-plated brass contact material, it guarantees efficient and long-lasting performance even in demanding conditions. Operating at voltages up to 115 VAC and 28 VDC, and with a current rating of 5A, this switch is versatile and can be used in a wide range of applications. Whether you need a reliable control solution for industrial machinery or a user-friendly interface for consumer electronics, the P7-566221 is the perfect choice.