P7-566222

Heilind Number:OTTP7-566222
Manufacturer:OTTO Controls
Manufacturer Number:P7-566222
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-566222
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:Symbol 3
Illumination:Not Illuminated
Contact Configuration:SPDT
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:PC Pin
Actuator Shape:Round
Cap Color:Black
Actuator Length:.08 in
Switch Function:ON-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-566222

Detailed Description

SKU P7-566222 is a RoHS compliant Push Button Switch from the P7 series, designed for reliable performance in demanding environments. Featuring a sleek black cap and case, this non-illuminated switch is ideal for applications where tactile feedback is essential. The flat round actuator with a 0.08-inch length ensures easy operation, while the gold-plated brass contacts guarantee efficient conductivity. With a durable aluminum housing and sealed construction, it offers a long lifespan of 50,000 cycles. Operating at temperatures ranging from -55°C to 85°C, and with a current rating of 5A, this SPDT switch is suitable for both AC and DC applications up to 115V and 28V respectively. Perfect for panel mounting with PC pin termination, it is a reliable choice for industrial and commercial use.