P7-571124

Heilind Number:OTTP7-571124
Manufacturer:OTTO Controls
Manufacturer Number:P7-571124
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Subminiature Momentary Action Pushbutton Switch

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:OTTO Controls
Manufacturer Part Number:OTTO Controls P7-571124
Series:P7
Housing Material:Aluminum
Contact Material:Brass
Contact Plating:Gold
Maximum Operating Temperature:85 °C
Minimum Operating Temperature:-55 °C
IP Rating:IP6K8S
Illumination:Not Illuminated
Contact Configuration:SPST-NO
Actuator Type:Button (Flat)
Case Color:Black
Actuator Material:Thermoplastic
Termination Type:Solder
Actuator Shape:Round
Cap Color:Yellow
Actuator Length:.08 in
Switch Function:OFF-ON
Type:Sealed
Durability Rating (Cycles):50,000 Cycles
Mounting Style:Panel Mount
Current Rating:5 A
Voltage Rating (AC):115 VAC
Voltage Rating (DC):28 VDC
SKU:OTTP7-571124

Detailed Description

Introducing the P7-571124, a high-performance subminiature momentary action pushbutton switch from the P7 series. Designed for durability with a rating of 50,000 cycles, this switch boasts a current rating of 5A, making it ideal for various applications. Its sealed construction, featuring an IP6K8S rating, ensures reliable operation even in harsh environments. The button, crafted from thermoplastic, offers a comfortable actuation experience. With a contact configuration of SPST-NO and gold-plated brass contacts, it guarantees efficient electrical connectivity. Whether used in panel mount installations or soldered connections, this switch excels. Operating at temperatures ranging from -55°C to 85°C and with voltage ratings of 115VAC and 28VDC, it is versatile and dependable. Perfect for industrial, automotive, or aerospace use, the P7-571124 is a crucial component in any electronic system requiring precise and durable control.